Parametric Equivalent
Parametric Equivalent

2-2273126-3 | |
|---|---|
DigiKey Part Number | A135472-ND |
Manufacturer | |
Manufacturer Product Number | 2-2273126-3 |
Description | CBL 4POS RCPT RA TO PLUG 3.28' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2273126-3 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 3.28' (1.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR), Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2273126-3 | TE Connectivity AMP Connectors | 17 | A134888-ND | € 23,02000 | Parametric Equivalent |
| 2273126-3 | TE Connectivity AMP Connectors | 20 | A135895-ND | € 24,02000 | Parametric Equivalent |
| 3-2273126-3 | TE Connectivity AMP Connectors | 75 | A136022-ND | € 25,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,30000 | € 23,30 |
| 10 | € 19,80600 | € 198,06 |
| 25 | € 18,56640 | € 464,16 |
| 50 | € 17,68020 | € 884,01 |
| 100 | € 16,83710 | € 1 683,71 |
| 250 | € 15,78412 | € 3 946,03 |
| 500 | € 15,03182 | € 7 515,91 |
| Unit Price without VAT: | € 23,30000 |
|---|---|
| Unit Price with VAT: | € 28,42600 |



