
2-2232346-1 | |
|---|---|
DigiKey Part Number | 2-2232346-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2232346-1 |
Description | SCSI .050 PLUG ASS'Y 20P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector SCSI Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 2-2232346-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Tray | Type SCSI |
Part Status Active | Features Backshell |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | € 7,04159 | € 14 195,85 |
| Unit Price without VAT: | € 7,04159 |
|---|---|
| Unit Price with VAT: | € 8,59074 |



