
2-2198339-0 | |
|---|---|
DigiKey Part Number | 17-2-2198339-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2198339-0 |
Description | ZSFP+ STACKED 2X6 RECEPTACLE ASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position zSFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2198339-0 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x6) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type zSFP+ | Base Product Number |
Number of Positions 240 (20 x 12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | € 107,72778 | € 2 908,65 |
| Unit Price without VAT: | € 107,72778 |
|---|---|
| Unit Price with VAT: | € 131,42789 |

