Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1971905-3 | |
|---|---|
DigiKey Part Number | A115840-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971905-3 |
Description | CONN PLUG HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1971905-3 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971905-3 | TE Connectivity AMP Connectors | 20 291 | A115830-ND | € 0,26000 | Parametric Equivalent |
| 3-1971905-3 | TE Connectivity AMP Connectors | 811 | A115850-ND | € 0,30000 | Parametric Equivalent |
| 4-1971905-3 | TE Connectivity AMP Connectors | 811 | A115860-ND | € 0,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 600 | € 0,13299 | € 2 872,58 |
| Unit Price without VAT: | € 0,13299 |
|---|---|
| Unit Price with VAT: | € 0,16225 |






