
2-1888291-4 | |
|---|---|
DigiKey Part Number | 17-2-1888291-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1888291-4 |
Description | FPH-1521T=FLXPAC HDR P 15 ST LF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1888291-4 Models |
Category | Contact Length - Post 0.100" (2.54mm) |
Mfr | Insulation Height 0.380" (9.65mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -65°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 13,01763 | € 3 905,29 |
| Unit Price without VAT: | € 13,01763 |
|---|---|
| Unit Price with VAT: | € 15,88151 |

