
2-1888291-1 | |
|---|---|
DigiKey Part Number | 2-1888291-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1888291-1 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1888291-1 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.235" (5.97mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Insulation Height 0.380" (9.65mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Keying Slot |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Blue |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | € 7,68859 | € 3 875,05 |
| Unit Price without VAT: | € 7,68859 |
|---|---|
| Unit Price with VAT: | € 9,38008 |

