Connector Header Through Hole 4 position 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1827391-1

DigiKey Part Number
2-1827391-1-ND
Manufacturer
Manufacturer Product Number
2-1827391-1
Description
CONN HEADER VERT 4POS 3.3MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1827391-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.528" (13.40mm)
Series
Contact Shape
Rectangular
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Tab
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-30°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Blue
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
250VAC
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4 500€ 0,56704€ 2 551,68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,56704
Unit Price with VAT:€ 0,69179