Similar
Similar

2-164241-7 | |
|---|---|
DigiKey Part Number | 2-164241-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-164241-7 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Style F/2 (1/2 F) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder, Clip |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-1 |
Number of Positions Loaded All | Material - Insulation Polycarbonate, Glass Filled |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5159909481193111LF | Amphenol CS (FCI) | 0 | 5159909481193111LF-ND | € 10,58071 | Similar |
| 5159909481194111LF | Amphenol CS (FCI) | 0 | 5159909481194111LF-ND | € 12,88339 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | € 20,64220 | € 21 467,89 |
| Unit Price without VAT: | € 20,64220 |
|---|---|
| Unit Price with VAT: | € 25,18348 |


