
2-1601075-3 | |
|---|---|
DigiKey Part Number | A125052TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1601075-3 |
Description | CONN MAG TERM 18-34AWG IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2-1601075-3 Models |
Category | Style Siameze |
Manufacturer TE Connectivity AMP Connectors | Terminal Type IDC Terminal |
Series | Termination IDC |
Packaging Tape & Reel (TR) | Wire Gauge 18-34 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | € 0,04802 | € 4 802,00 |
| Unit Price without VAT: | € 0,04802 |
|---|---|
| Unit Price with VAT: | € 0,05858 |

