
2-1571995-0 | |
|---|---|
DigiKey Part Number | 2-1571995-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1571995-0 |
Description | CONN SOCKET SIP 20POS TIN |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos SIP Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1571995-0 Models |
Category | Features Closed Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 20.0µin (0.51µm) |
Type SIP | Contact Material - Post Copper |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |

