Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

2-1571586-5 | |
|---|---|
DigiKey Part Number | 2-1571586-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1571586-5 |
Description | CONN IC DIP SOCKET 18POS GOLD |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1571586-5 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post 25.0µin (0.63µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Copper |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 25.0µin (0.63µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-43-318-41-001000 | Mill-Max Manufacturing Corp. | 559 | ED90035-ND | € 2,65000 | Direct |
| 110-83-318-41-001101 | Preci-Dip | 0 | 110-83-318-41-001101-ND | € 1,65818 | Direct |
| 18-3518-10 | Aries Electronics | 783 | A403AE-ND | € 2,08000 | Direct |
| ICA-318-SGT | Samtec Inc. | 0 | 612-ICA-318-SGT-ND | € 3,18560 | Direct |
| 110-41-318-41-001000 | Mill-Max Manufacturing Corp. | 588 | ED90518-ND | € 2,10000 | Similar |




