2-1571550-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 326
Unit Price: € 2,12000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 2 155
Unit Price: € 3,32000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 52
Unit Price: € 9,01000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 2 293
Unit Price: € 2,11000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 1 841
Unit Price: € 1,04000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 194
Unit Price: € 2,52000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 65
Unit Price: € 2,52000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: € 2,92836
Datasheet
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1571550-3

DigiKey Part Number
2-1571550-3-ND
Manufacturer
Manufacturer Product Number
2-1571550-3
Description
CONN IC DIP SOCKET 14POS GOLD
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Closed Frame
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Finish Thickness - Post
25.0µin (0.63µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Beryllium Copper
Number of Positions or Pins (Grid)
14 (2 x 7)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
210-43-314-41-001000Mill-Max Manufacturing Corp.326ED90106-ND€ 2,12000Direct
110-13-314-41-001000Mill-Max Manufacturing Corp.2 155ED56143-ND€ 3,32000Similar
110-91-314-41-001000Mill-Max Manufacturing Corp.5211091-31441001000-ND€ 9,01000Similar
110-93-314-41-001000Mill-Max Manufacturing Corp.2 293ED3314-ND€ 2,11000Similar
110-99-314-41-001000Mill-Max Manufacturing Corp.1 841ED3114-ND€ 1,04000Similar
Obsolete
This product is no longer manufactured. View Substitutes