Similar
Similar
Similar
Similar
Similar

2-1445051-6 | |
|---|---|
DigiKey Part Number | 2-1445051-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1445051-6 |
Description | CONN HEADER VERT 6POS 3MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445051-6 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tray | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436500615 | Molex | 2 266 | WM1921-ND | € 1,14000 | Similar |
| 0436500616 | Molex | 749 | WM1926-ND | € 1,97000 | Similar |
| 0436500617 | Molex | 17 | WM20164-ND | € 2,43000 | Similar |
| 0436500618 | Molex | 0 | WM14588-ND | € 1,43000 | Similar |
| 0436500628 | Molex | 76 | WM10676-ND | € 1,97000 | Similar |







