
2-1393481-8 | |
|---|---|
DigiKey Part Number | 2-1393481-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393481-8 |
Description | CONN D-SUB PLG 37P R/A PRESS-FIT |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 4 (DC, C) |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (M3) |
Part Status Obsolete | Termination Press-Fit |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |

