
2-1377174-4 | |
|---|---|
DigiKey Part Number | 2-1377174-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1377174-4 |
Description | CONN TERM PIN 15-20AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 15-20 AWG Crimp Tin |
Datasheet | Datasheet |
Category | Length - Barrel 0.303" (7.70mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Male, Pin (Plug) | Color Red |
Diameter - Barrel 0.119" (3.02mm) | Insulation Diameter 0.134" (3.40mm) |
Wire Gauge 15-20 AWG | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.945" (24.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,59983 | € 3 199,66 |
| Unit Price without VAT: | € 1,59983 |
|---|---|
| Unit Price with VAT: | € 1,95179 |

