Image for 2-1108757-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1108757-1

DigiKey Part Number
2-1108757-1-ND
Manufacturer
Manufacturer Product Number
2-1108757-1
Description
CONTACT H.D. CRIMP PIN 13.5AWG
Customer Reference
Detailed Description
Contact Crimp Pin 13.5 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
2-1108757-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13.5 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Obsolete
Contact Finish Thickness
78.7µin (2.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 154 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

154In Stock
Ships from WEC