


2-103639-5 | |
|---|---|
DigiKey Part Number | A121639-ND |
Manufacturer | |
Manufacturer Product Number | 2-103639-5 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-103639-5 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Overall Contact Length 0.545" (13.84mm) |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Medical, Telecommunications |
Contact Length - Mating 0.230" (5.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 71 | € 0,69662 | € 49,46 |
| 142 | € 0,66331 | € 94,19 |
| 568 | € 0,60148 | € 341,64 |
| 1 065 | € 0,57538 | € 612,78 |
| 5 041 | € 0,51562 | € 2 599,24 |
| 10 011 | € 0,49128 | € 4 918,20 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |

