
1SNA125118R1300 | |
|---|---|
DigiKey Part Number | 17-1SNA125118R1300-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA125118R1300 |
Description | M6/8.N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA125118R1300 Models |
Category | Termination Style Screw |
Manufacturer TE Connectivity AMP Connectors | Current - UL 41 A |
Series | Voltage - UL 1000V |
Packaging Box | Wire Gauge or Range - AWG 8-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.0mm | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,46000 | € 3,46 |
| 10 | € 2,46200 | € 24,62 |
| 25 | € 2,15400 | € 53,85 |
| 50 | € 1,96080 | € 98,04 |
| 100 | € 1,80090 | € 180,09 |
| 250 | € 1,63464 | € 408,66 |
| 500 | € 1,53778 | € 768,89 |
| 1 000 | € 1,46134 | € 1 461,34 |
| 5 000 | € 1,34253 | € 6 712,65 |
| Unit Price without VAT: | € 3,46000 |
|---|---|
| Unit Price with VAT: | € 4,22120 |

