



1SNA120491R1100 | |
|---|---|
DigiKey Part Number | 17-1SNA120491R1100-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA120491R1100 |
Description | DR4/6.1.N |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer TE Connectivity AMP Connectors | Current - UL 30 A |
Series | Voltage - UL 500V |
Packaging Box | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| 10 | € 1,63500 | € 16,35 |
| 25 | € 1,42640 | € 35,66 |
| 50 | € 1,29380 | € 64,69 |
| 100 | € 1,18260 | € 118,26 |
| 250 | € 1,06580 | € 266,45 |
| 500 | € 0,99718 | € 498,59 |
| 1 000 | € 0,94276 | € 942,76 |
| 5 000 | € 0,85762 | € 4 288,10 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,79380 |

