
1981471-1 | |
|---|---|
DigiKey Part Number | 17-1981471-1-ND |
Manufacturer | |
Manufacturer Product Number | 1981471-1 |
Description | 0.64III PLUG HSG ASSY 8P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1981471-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | € 0,73673 | € 2 652,23 |
| Unit Price without VAT: | € 0,73673 |
|---|---|
| Unit Price with VAT: | € 0,89881 |

