
1971599-1 | |
|---|---|
DigiKey Part Number | 17-1971599-1-ND |
Manufacturer | |
Manufacturer Product Number | 1971599-1 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.156" (3.96mm) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 200 | € 0,19983 | € 3 836,74 |
| Unit Price without VAT: | € 0,19983 |
|---|---|
| Unit Price with VAT: | € 0,24379 |

