
1958035-1 | |
|---|---|
DigiKey Part Number | 1958035-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958035-1 |
Description | CONN RING FLAT 4/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 3.110" (78.99mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.177" (4.50mm) | Insulation Diameter 0.590" ~ 0.680" (14.98mm ~ 17.27mm) |
Width - Outer Edges 0.845" (21.46mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 382,30080 | € 47 787,60 |
| Unit Price without VAT: | € 382,30080 |
|---|---|
| Unit Price with VAT: | € 466,40698 |

