Image for 1939230-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1939230-1

DigiKey Part Number
1939230-1-ND
Manufacturer
Manufacturer Product Number
1939230-1
Description
CONN RCPT 7POS 2.00MM PCB SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1939230-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Color
Black
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Contact Material
Copper Alloy
Connector Style
Battery
Contact Finish
Gold
Connector Type
Receptacle, Female Blade Sockets
Voltage Rating
30 V
Number of Positions
7
Material - Insulation
Thermoplastic
Pitch
0.079" (2.00mm)
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8 640€ 0,66281€ 5 726,68
Manufacturers Standard Package
Unit Price without VAT:€ 0,66281
Unit Price with VAT:€ 0,80863