Contact Silver Power Pin Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192244-1

DigiKey Part Number
A112887-ND
Manufacturer
Manufacturer Product Number
192244-1
Description
CONTACT PIN POWER SILVER
Customer Reference
Detailed Description
Contact Silver Power Pin Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
192244-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Screw Mount
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Silver
Packaging
Bulk
Contact Finish Thickness
200.0µin (5.08µm)
Part Status
Active
Current Rating (Amps)
100 A
Type
Power
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
576€ 21,65030€ 12 470,57
Unit Price without VAT:€ 21,65030
Unit Price with VAT:€ 26,41337