
1903535-1 | |
|---|---|
DigiKey Part Number | 1903535-1-ND |
Manufacturer | |
Manufacturer Product Number | 1903535-1 |
Description | CONN HEADER R/A 5POS 2.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1903535-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tube | Insulation Height 0.285" (7.25mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 0,33937 | € 542,99 |
| Unit Price without VAT: | € 0,33937 |
|---|---|
| Unit Price with VAT: | € 0,41403 |

