



185010-2 | |
|---|---|
DigiKey Part Number | 185010-2-ND |
Manufacturer | |
Manufacturer Product Number | 185010-2 |
Description | CONN RCPT HSG 2POS HEADLIGHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 185010-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,56600 | € 5,66 |
| 25 | € 0,53040 | € 13,26 |
| 50 | € 0,50500 | € 25,25 |
| 100 | € 0,48090 | € 48,09 |
| 250 | € 0,45068 | € 112,67 |
| 500 | € 0,42914 | € 214,57 |
| 2 000 | € 0,38915 | € 778,30 |
| 4 000 | € 0,37058 | € 1 482,32 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

