
184256-1 | |
|---|---|
DigiKey Part Number | 2266-184256-1-17-ND |
Manufacturer | |
Manufacturer Product Number | 184256-1 |
Description | CONN TERM RECT 600 MCM #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 600MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 600MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Offset Holes |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 1.075" (27.31mm) |
Tab Thickness 0.220" (5.59mm) | Diameter - Barrel OD 1.341" (34.06mm) |
Length - Overall 4.220" (107.19mm) | Diameter - Ring ID 0.390" (9.91mm) |
Width - Outer Edges 1.950" (49.53mm) | Base Product Number |

