
1838276-4 | |
|---|---|
DigiKey Part Number | 2266-1838276-4-ND |
Manufacturer | |
Manufacturer Product Number | 1838276-4 |
Description | CONN RCPT FMALE 8POS SOLDER CUP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1838276-4 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon, Glass Filled |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 30VAC/DC |
Shell Size - Insert M12-8 | Operating Temperature -25°C ~ 90°C |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |

