Image for 1838276-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1838276-4

DigiKey Part Number
2266-1838276-4-ND
Manufacturer
Manufacturer Product Number
1838276-4
Description
CONN RCPT FMALE 8POS SOLDER CUP
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1838276-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Series
Shell Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Current Rating (Amps)
2A
Number of Positions
8
Voltage Rating
30VAC/DC
Shell Size - Insert
M12-8
Operating Temperature
-25°C ~ 90°C
Mounting Type
Free Hanging (In-Line)
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Termination
Solder Cup
Applications
Automotive, Industrial
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.