
1828574-2 | |
|---|---|
DigiKey Part Number | 1828574-2-ND |
Manufacturer | |
Manufacturer Product Number | 1828574-2 |
Description | CONN FIBER SC PLUG DUPLX |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex Beige |
Datasheet | Datasheet |
Category | Housing Color Beige |
Manufacturer TE Connectivity AMP Connectors | Boot Color Beige |
Packaging Bulk | Features Dust Cap, Strain Relief |
Part Status Obsolete | Attenuation - Typ -0.2dB |
Connector Style SC | Reflection -55dB |
Connector Type Plug | Housing Material Polybutylene Terephthalate (PBT) |
Simplex/Duplex Duplex | Ferrule Material Zirconia |
Mode Multimode | Body Material Polyarylsulfone (PAS) |
Cable Diameter 2.0mm | Operating Temperature -40°C ~ 75°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Latch Lock |

