Parametric Equivalent

1823174-3 | |
|---|---|
DigiKey Part Number | 17-1823174-3-ND |
Manufacturer | |
Manufacturer Product Number | 1823174-3 |
Description | 2POS,1.5MM SFC,REC HSG,ASSY,SEAL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Housing for Female Insert Gray 0.131" (3.33mm) |
EDA/CAD Models | 1823174-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.131" (3.33mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1823174-1 | TE Connectivity AMP Connectors | 0 | 17-1823174-1-ND | € 0,87210 | Parametric Equivalent |
| 1-1823174-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-1823174-1-ND | € 1,13752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | € 0,88705 | € 553,52 |
| Unit Price without VAT: | € 0,88705 |
|---|---|
| Unit Price with VAT: | € 1,08220 |



