
180373-1 | |
|---|---|
DigiKey Part Number | 180373-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 180373-1 |
Description | CONN QC RCPT 13-17AWG 0.312 |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.339" (8.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Insulation Diameter 0.098" ~ 0.150" (2.50mm ~ 3.81mm) |
Tab Width 0.312" (7.92mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |



