
178841-1 | |
|---|---|
DigiKey Part Number | 178841-1-ND |
Manufacturer | |
Manufacturer Product Number | 178841-1 |
Description | CONN HEADER VERT 3POS 6.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.244" (6.20mm) |
EDA/CAD Models | 178841-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.146" (3.70mm) |
Series | Insulation Height 0.563" (14.30mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,60514 | € 1 512,85 |
| Unit Price without VAT: | € 0,60514 |
|---|---|
| Unit Price with VAT: | € 0,73827 |

