
177917-3 | |
|---|---|
DigiKey Part Number | 17-177917-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 177917-3 |
Description | AMP POWER DOUBLE LOCK CONN. TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | € 0,05934 | € 949,44 |
| Unit Price without VAT: | € 0,05934 |
|---|---|
| Unit Price with VAT: | € 0,07239 |

