
1776302-3 | |
|---|---|
DigiKey Part Number | 1776302-3-ND |
Manufacturer | |
Manufacturer Product Number | 1776302-3 |
Description | CONN TERM STRIP 3CIRC 0.472" |
Customer Reference | |
Detailed Description | 3 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1776302-3 Models |
Category | Wire Gauge 10-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Discontinued at DigiKey | Color Natural |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc, Non-Hexavalent Chromate |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.472" (12.00mm) | Operating Temperature 100°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-2 |
Voltage Rating 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,34763 | € 1 078,10 |
| Unit Price without VAT: | € 1,34763 |
|---|---|
| Unit Price with VAT: | € 1,64411 |

