
1775317-9 | |
|---|---|
DigiKey Part Number | 17-1775317-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1775317-9 |
Description | HPI.,2.5MM PITSWITZERLAND,V/T,SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1775317-9 Models |
Category | Contact Length - Mating 0.138" (3.50mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,18719 | € 2 374,38 |
| Unit Price without VAT: | € 1,18719 |
|---|---|
| Unit Price with VAT: | € 1,44837 |

