
176281-6 | |
|---|---|
DigiKey Part Number | A119024-ND |
Manufacturer | |
Manufacturer Product Number | 176281-6 |
Description | CONN RCPT HSG 1POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 176281-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Blue |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | € 0,11484 | € 803,88 |
| Unit Price without VAT: | € 0,11484 |
|---|---|
| Unit Price with VAT: | € 0,14010 |

