
175019-5 | |
|---|---|
DigiKey Part Number | 175019-5-ND |
Manufacturer | |
Manufacturer Product Number | 175019-5 |
Description | .187 FLAG POS.LOCK REC EX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175019-5 Models |
Category | Tab Length 0.248" (6.30mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.059" ~ 0.170" (1.50mm ~ 4.32mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | € 0,06801 | € 1 088,16 |
| Unit Price without VAT: | € 0,06801 |
|---|---|
| Unit Price with VAT: | € 0,08297 |

