
1746875-2 | |
|---|---|
DigiKey Part Number | 1746875-2-ND |
Manufacturer | |
Manufacturer Product Number | 1746875-2 |
Description | CONN PLUG HSG 8POS 2.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1746875-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | € 0,38016 | € 1 064,45 |
| Unit Price without VAT: | € 0,38016 |
|---|---|
| Unit Price with VAT: | € 0,46380 |

