
1744524-6 | |
|---|---|
DigiKey Part Number | 17-1744524-6-ND |
Manufacturer | |
Manufacturer Product Number | 1744524-6 |
Description | EP 06P HEADER ASY NO 4 PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744524-6 Models |
Category | Contact Length - Post 0.145" (3.68mm) |
Mfr | Overall Contact Length 0.575" (14.60mm) |
Series | Insulation Height 0.370" (9.40mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) 8A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Fastening Type Locking Ramp | Applications General Purpose |
Contact Length - Mating 0.303" (7.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,25317 | € 1 519,02 |
| Unit Price without VAT: | € 0,25317 |
|---|---|
| Unit Price with VAT: | € 0,30887 |

