1742971-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 199 955
Unit Price: € 0,10000
Datasheet
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742971-3

DigiKey Part Number
A120404TR-ND - Tape & Reel (TR)
A120404CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742971-3
Description
250 FASTON RECPT 016 BR
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742971-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.755" (19.18mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
42660-1TE Connectivity AMP Connectors199 955A27623CT-ND€ 0,10000Similar
Obsolete
Marketplace Stock: 20 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20 000In Stock
Ships from WEC