
1735869-1 | |
|---|---|
DigiKey Part Number | A117878TR-ND - Tape & Reel (TR) A117878CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1735869-1 |
Description | CONN SAS RCPT 29POS SLD SMD |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735869-1 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide, Flange, Mating Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,22000 | € 4,22 |
| 10 | € 3,58400 | € 35,84 |
| 25 | € 3,35880 | € 83,97 |
| 50 | € 3,19860 | € 159,93 |
| 100 | € 3,04570 | € 304,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 2,81857 | € 845,57 |
| 600 | € 2,68408 | € 1 610,45 |
| Unit Price without VAT: | € 4,22000 |
|---|---|
| Unit Price with VAT: | € 5,14840 |

