
1735574-3 | |
|---|---|
DigiKey Part Number | A119212TR-ND - Tape & Reel (TR) A119212CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1735574-3 |
Description | CONN SATA PLUG 13POS SLD PCB |
Customer Reference | |
Detailed Description | 13 Position SATA Plug Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1735574-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |
Number of Positions 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,63000 | € 3,63 |
| 10 | € 3,08400 | € 30,84 |
| 25 | € 2,89120 | € 72,28 |
| 50 | € 2,75280 | € 137,64 |
| 100 | € 2,62130 | € 262,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 2,47427 | € 742,28 |
| 600 | € 2,35620 | € 1 413,72 |
| 900 | € 2,28980 | € 2 060,82 |
| 1 500 | € 2,20881 | € 3 313,22 |
| 2 100 | € 2,15704 | € 4 529,78 |
| Unit Price without VAT: | € 3,63000 |
|---|---|
| Unit Price with VAT: | € 4,42860 |

