
1735574-2 | |
|---|---|
DigiKey Part Number | 1735574-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1735574-2 |
Description | CONN SATA PLUG 13POS SLD PCB |
Customer Reference | |
Detailed Description | 13 Position SATA Plug Connector Solder Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |
Number of Positions 13 |

