
1735452-1 | |
|---|---|
DigiKey Part Number | 17-1735452-1-ND |
Manufacturer | |
Manufacturer Product Number | 1735452-1 |
Description | ASSEMBLY MICRO SATA PLUG 7P+9P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position SATA, Micro Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735452-1 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness Flash |
Connector Type SATA, Micro | Base Product Number |
Number of Positions 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | € 2,12993 | € 11 075,64 |
| Unit Price without VAT: | € 2,12993 |
|---|---|
| Unit Price with VAT: | € 2,59851 |

