




1734248-4 | |
|---|---|
DigiKey Part Number | A101414TR-ND - Tape & Reel (TR) A101414CT-ND - Cut Tape (CT) A101414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734248-4 |
Description | CONN FPC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1734248-4 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA9T), Nylon 9T |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.217" (5.50mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |
Cable End Type Tapered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,80200 | € 8,02 |
| 25 | € 0,75200 | € 18,80 |
| 50 | € 0,71600 | € 35,80 |
| 100 | € 0,68170 | € 68,17 |
| 250 | € 0,63896 | € 159,74 |
| 500 | € 0,60840 | € 304,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,59096 | € 590,96 |
| 2 000 | € 0,56275 | € 1 125,50 |
| 3 000 | € 0,54689 | € 1 640,67 |
| 5 000 | € 0,52754 | € 2 637,70 |
| 7 000 | € 0,51517 | € 3 606,19 |
| 10 000 | € 0,50238 | € 5 023,80 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |








