
1719261-7 | |
|---|---|
DigiKey Part Number | 17-1719261-7-ND |
Manufacturer | |
Manufacturer Product Number | 1719261-7 |
Description | 1 POS FAKRA II PLUG HSG CODG FRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 1719261-7 Models |
Category | For Use With/Related Products SMB, Fakra Female Contacts |
Manufacturer TE Connectivity AMP Connectors | Body Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Features Code G |
Part Status Active | Color Blue, Gray |
Connector Style SMB, Fakra | Base Product Number |
Accessory Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 400 | € 0,40374 | € 5 813,86 |
| Unit Price without VAT: | € 0,40374 |
|---|---|
| Unit Price with VAT: | € 0,49256 |

