
1719000-1 | |
|---|---|
DigiKey Part Number | 1719000-1-ND |
Manufacturer | |
Manufacturer Product Number | 1719000-1 |
Description | CONN CABLE ROUTER BLACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Router Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Waterproof Connectors, 76 Position |
Manufacturer TE Connectivity AMP Connectors | Material Polyamide (PA66), Nylon 6/6 |
Packaging Box | Features Angled - 90° |
Part Status Active | Color Black |
Accessory Type Cable Router | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 3,91567 | € 587,35 |
| Unit Price without VAT: | € 3,91567 |
|---|---|
| Unit Price with VAT: | € 4,77712 |

