
1717109-2 | |
|---|---|
DigiKey Part Number | 1717109-2-ND |
Manufacturer | |
Manufacturer Product Number | 1717109-2 |
Description | CONN PLUG HSG 16POS 2.20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717109-2 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,23000 | € 1,23 |
| 10 | € 1,05000 | € 10,50 |
| 25 | € 0,98360 | € 24,59 |
| 50 | € 0,93660 | € 46,83 |
| 100 | € 0,89180 | € 89,18 |
| 300 | € 0,82523 | € 247,57 |
| 500 | € 0,79598 | € 397,99 |
| 1 000 | € 0,75799 | € 757,99 |
| 2 500 | € 0,71055 | € 1 776,38 |
| Unit Price without VAT: | € 1,23000 |
|---|---|
| Unit Price with VAT: | € 1,50060 |

