
1674477-1 | |
|---|---|
DigiKey Part Number | A123208-ND |
Manufacturer | |
Manufacturer Product Number | 1674477-1 |
Description | CONN HEADER R/A 20POS 2.2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1674477-1 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.217" (5.50mm) |
Packaging Tube | Contact Length - Post 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.606" (15.39mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Mounting Flange |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 12VDC |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,37868 | € 7 136,04 |
| Unit Price without VAT: | € 2,37868 |
|---|---|
| Unit Price with VAT: | € 2,90199 |

